Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6527K400FKEB | |
|---|---|
DigiKey Part Number | CMF6527K400FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6527K400FKEB |
Description | RES 27.4K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6527K400FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7027K400FKEK | Vishay Dale | 0 | CMF7027K400FKEK-ND | 69,70710 Kč | Direct |
| CMF6527K400DEEK | Vishay Dale | 0 | CMF6527K400DEEK-ND | 83,78830 Kč | Upgrade |
| CMF6027K400FKEB | Vishay Dale | 0 | CMF6027K400FKEB-ND | 5,80721 Kč | Similar |
| CMF6527K400FKEA | Vishay Dale | 0 | CMF6527K400FKEA-ND | 14,01096 Kč | Parametric Equivalent |
| CMF6527K400FKEA70 | Vishay Dale | 0 | CMF6527K400FKEA70-ND | 15,27319 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,38062 Kč | 15 380,62 Kč |
| Unit Price without VAT: | 15,38062 Kč |
|---|---|
| Unit Price with VAT: | 18,61055 Kč |


