
CMF60100R00FKEK | |
|---|---|
DigiKey Part Number | CMF100FJ-ND |
Manufacturer | |
Manufacturer Product Number | CMF60100R00FKEK |
Description | RES 100 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60100R00BEEA | Vishay Dale | 0 | CMF60100R00BEEA-ND | 20,92636 Kč | Upgrade |
| CMF60100R00BEEB | Vishay Dale | 0 | CMF60100R00BEEB-ND | 22,85527 Kč | Upgrade |
| CMF60100R00BHEA | Vishay Dale | 0 | CMF60100R00BHEA-ND | 12,59687 Kč | Upgrade |
| CMF60100R00BHEA70 | Vishay Dale | 0 | CMF60100R00BHEA70-ND | 13,78544 Kč | Upgrade |
| CMF60100R00BHEB | Vishay Dale | 1 029 | 541-CMF60100R00BHEBCT-ND | 32,97000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 39,28700 Kč | 392,87 Kč |
| 25 | 33,98320 Kč | 849,58 Kč |
| 50 | 30,66540 Kč | 1 533,27 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

