CMF55619K00FHRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,60407 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,84142 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2 127
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,91212 Kč
Datasheet
619 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55619K00FHRE70

DigiKey Part Number
CMF55619K00FHRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55619K00FHRE70
Description
RES 619K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
619 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55619K00FHRE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55619K00DHEAVishay Dale0CMF55619K00DHEA-ND5,60407 KčParametric Equivalent
CMF55619K00DHEBVishay Dale0CMF55619K00DHEB-ND8,84142 KčParametric Equivalent
CMF55619K00FHEBVishay Dale2 127CMF619KHFCT-ND14,91000 KčParametric Equivalent
CMF55619K00FHEKVishay Dale0CMF55619K00FHEK-ND69,70710 KčParametric Equivalent
CMF55619K00FHR670Vishay Dale0CMF55619K00FHR670-ND6,91212 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,95077 Kč19 753,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3,95077 Kč
Unit Price with VAT:4,78043 Kč