
CMF55619K00FHEB | |
|---|---|
DigiKey Part Number | CMF619KHFTR-ND - Tape & Reel (TR) CMF619KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55619K00FHEB |
Description | RES 619K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55619K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 50 | 7,27800 Kč | 363,90 Kč |
| 100 | 6,51570 Kč | 651,57 Kč |
| 250 | 5,68036 Kč | 1 420,09 Kč |
| 500 | 5,15794 Kč | 2 578,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,71363 Kč | 4 713,63 Kč |
| 2 000 | 4,33588 Kč | 8 671,76 Kč |
| 3 000 | 4,14193 Kč | 12 425,79 Kč |
| 5 000 | 3,92247 Kč | 19 612,35 Kč |
| 7 000 | 3,79167 Kč | 26 541,69 Kč |
| 10 000 | 3,66388 Kč | 36 638,80 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

