CMF55619K00FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,60407 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,84142 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2 127
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,91212 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,95077 Kč
Datasheet
619 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55619K00FHEK

DigiKey Part Number
CMF55619K00FHEK-ND
Manufacturer
Manufacturer Product Number
CMF55619K00FHEK
Description
RES 619K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
619 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55619K00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55619K00DHEAVishay Dale0CMF55619K00DHEA-ND5,60407 KčParametric Equivalent
CMF55619K00DHEBVishay Dale0CMF55619K00DHEB-ND8,84142 KčParametric Equivalent
CMF55619K00FHEBVishay Dale2 127CMF619KHFCT-ND14,91000 KčParametric Equivalent
CMF55619K00FHR670Vishay Dale0CMF55619K00FHR670-ND6,91212 KčParametric Equivalent
CMF55619K00FHRE70Vishay Dale0CMF55619K00FHRE70-ND3,95077 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč