CMF55499R00BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,78824 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 510
Unit Price: 42,96000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,23400 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,00995 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,23400 Kč
Datasheet
499 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55499R00BHEB

DigiKey Part Number
CMF55499R00BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55499R00BHEB
Description
RES 499 OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55499R00BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55499R00BEEAVishay Dale0CMF55499R00BEEA-ND11,78824 KčParametric Equivalent
CMF55499R00BEEBVishay Dale1 510541-CMF55499R00BEEBCT-ND42,96000 KčParametric Equivalent
CMF55499R00BEEKVishay Dale0CMF55499R00BEEK-ND69,23400 KčParametric Equivalent
CMF55499R00BHEAVishay Dale0CMF55499R00BHEA-ND9,00995 KčParametric Equivalent
CMF55499R00BHEKVishay Dale0CMF55499R00BHEK-ND69,23400 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,47766 Kč13 477,66 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47766 Kč
Unit Price with VAT:16,30797 Kč