
CMF55499R00BEEB | |
|---|---|
DigiKey Part Number | 541-CMF55499R00BEEBTR-ND - Tape & Reel (TR) 541-CMF55499R00BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55499R00BEEB |
Description | RES 499 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55499R00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 28,42600 Kč | 284,26 Kč |
| 25 | 24,49280 Kč | 612,32 Kč |
| 50 | 22,02340 Kč | 1 101,17 Kč |
| 100 | 19,92950 Kč | 1 992,95 Kč |
| 250 | 17,63208 Kč | 4 408,02 Kč |
| 500 | 16,19430 Kč | 8 097,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,97300 Kč | 14 973,00 Kč |
| 2 000 | 13,93544 Kč | 27 870,88 Kč |
| 3 000 | 13,40265 Kč | 40 207,95 Kč |
| 5 000 | 12,79998 Kč | 63 999,90 Kč |
| 7 000 | 12,44084 Kč | 87 085,88 Kč |
| 10 000 | 12,09004 Kč | 120 900,40 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |

