CMF55499R00BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,78824 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 510
Unit Price: 42,96000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2 126
Unit Price: 22,32000 Kč
Datasheet
499 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55499R00BEEK

DigiKey Part Number
CMF55499R00BEEK-ND
Manufacturer
Manufacturer Product Number
CMF55499R00BEEK
Description
RES 499 OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55499R00BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55499R00BEEAVishay Dale0CMF55499R00BEEA-ND11,78824 KčParametric Equivalent
CMF55499R00BEEBVishay Dale1 510541-CMF55499R00BEEBCT-ND42,96000 KčParametric Equivalent
RNF12BTE499RStackpole Electronics Inc2 126738-RNF12BTE499RCT-ND22,32000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,23400 Kč6 923,40 Kč
Manufacturers Standard Package
Unit Price without VAT:69,23400 Kč
Unit Price with VAT:83,77314 Kč