CMF55475R00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,96492 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,33139 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,64412 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 15,77685 Kč
Datasheet

Similar


Vishay Dale
In Stock: 4 142
Unit Price: 14,49000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,44138 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,44138 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,73837 Kč
Datasheet
475 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55475R00FKEK

DigiKey Part Number
CMF475HJ-ND
Manufacturer
Manufacturer Product Number
CMF55475R00FKEK
Description
RES 475 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
475 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55475R00FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55475R00FKEAVishay Dale0CMF55475R00FKEA-ND2,96492 KčDirect
CMF55475R00FKEB70Vishay Dale0CMF55475R00FKEB70-ND5,33139 KčDirect
CMF55475R00BEEBVishay Dale0CMF55475R00BEEB-ND18,64412 KčUpgrade
CMF70475R00FKEBVishay Dale0CMF70475R00FKEB-ND15,77685 KčUpgrade
CMF55475R00FHEBVishay Dale4 142CMF475HFCT-ND14,49000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč