Similar
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNMF12FTD475R | |
|---|---|
DigiKey Part Number | RNMF12FTD475R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD475R |
Description | RES 475 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD475R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD475R | Stackpole Electronics Inc | 0 | RNF12FTD475R-ND | 0,73837 Kč | Similar |
| RNMF12FTC475R | Stackpole Electronics Inc | 0 | RNMF12FTC475R-ND | 0,44138 Kč | Parametric Equivalent |
| CMF55475R00FKEA | Vishay Dale | 0 | CMF55475R00FKEA-ND | 2,96492 Kč | Direct |
| CMF55475R00FKEA70 | Vishay Dale | 0 | CMF55475R00FKEA70-ND | 3,29656 Kč | Direct |
| CMF55475R00FKEB | Vishay Dale | 28 | CMF475HGCT-ND | 11,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44138 Kč | 2 206,90 Kč |
| Unit Price without VAT: | 0,44138 Kč |
|---|---|
| Unit Price with VAT: | 0,53407 Kč |





