
CCF55475RFKE36 | |
|---|---|
DigiKey Part Number | 56-CCF55475RFKE36TR-ND - Tape & Reel (TR) 56-CCF55475RFKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF55475RFKE36 |
Description | CCF-55 475 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 250 | 1,36908 Kč | 342,27 Kč |
| 500 | 1,22628 Kč | 613,14 Kč |
| 1 000 | 1,10512 Kč | 1 105,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,90686 Kč | 4 534,30 Kč |
| 10 000 | 0,83475 Kč | 8 347,50 Kč |
| 15 000 | 0,79773 Kč | 11 965,95 Kč |
| 25 000 | 0,75584 Kč | 18 896,00 Kč |
| 35 000 | 0,73087 Kč | 25 580,45 Kč |
| 50 000 | 0,70648 Kč | 35 324,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

