
CMF55475R00FHEB | |
|---|---|
DigiKey Part Number | CMF475HFTR-ND - Tape & Reel (TR) CMF475HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55475R00FHEB |
Description | RES 475 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55475R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 7,94560 Kč | 198,64 Kč |
| 50 | 7,07220 Kč | 353,61 Kč |
| 100 | 6,32880 Kč | 632,88 Kč |
| 250 | 5,51660 Kč | 1 379,15 Kč |
| 500 | 5,00760 Kč | 2 503,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,57462 Kč | 4 574,62 Kč |
| 2 000 | 4,20695 Kč | 8 413,90 Kč |
| 3 000 | 4,01797 Kč | 12 053,91 Kč |
| 5 000 | 3,80421 Kč | 19 021,05 Kč |
| 7 000 | 3,67684 Kč | 25 737,88 Kč |
| 10 000 | 3,55238 Kč | 35 523,80 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

