Upgrade
Upgrade
Upgrade
Parametric Equivalent

CMF551K0000DER6 | |
|---|---|
DigiKey Part Number | CMF551K0000DER6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000DER6 |
Description | RES 1K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000DER6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K0000BEEK | Vishay Dale | 16 | CMF1.00KHE-ND | 131,45000 Kč | Upgrade |
| CMF701K0000BEEA | Vishay Dale | 0 | CMF701K0000BEEA-ND | 26,29924 Kč | Upgrade |
| CMF701K0000BEEB | Vishay Dale | 0 | CMF701K0000BEEB-ND | 28,64127 Kč | Upgrade |
| CMF551K0000DEEB | Vishay Dale | 0 | CMF551K0000DEEB-ND | 13,56975 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,77233 Kč | 8 772,33 Kč |
| Unit Price without VAT: | 8,77233 Kč |
|---|---|
| Unit Price with VAT: | 10,61452 Kč |


