1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K0000BEEK

DigiKey Part Number
CMF1.00KHE-ND
Manufacturer
Manufacturer Product Number
CMF551K0000BEEK
Description
RES 1.00K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K0000BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF701K0000BEEAVishay Dale0CMF701K0000BEEA-ND26,29924 KčUpgrade
CMF701K0000BEEBVishay Dale0CMF701K0000BEEB-ND28,64127 KčUpgrade
CMF551K0000BEEAVishay Dale0CMF551K0000BEEA-ND11,86878 KčParametric Equivalent
CMF551K0000BEEBVishay Dale1 396CMF1.0KHBCT-ND48,51000 KčParametric Equivalent
In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
1089,66100 Kč896,61 Kč
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč