CMF701K0000BEEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 27,66218 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 20,92636 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 24,93324 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,29924 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 99,61030 Kč
Datasheet
1 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF701K0000BEEB

DigiKey Part Number
CMF701K0000BEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF701K0000BEEB
Description
RES 1K OHM 1.75W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF701K0000BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF651K0000BEEAVishay Dale0CMF651K0000BEEA-ND27,66218 KčDirect
CMF601K0000BEEAVishay Dale0CMF601K0000BEEA-ND20,92636 KčSimilar
CMF601K0000BEEB70Vishay Dale0CMF601K0000BEEB70-ND24,93324 KčSimilar
CMF701K0000BEEAVishay Dale0CMF701K0000BEEA-ND26,29924 KčParametric Equivalent
CMF701K0000BEEKVishay Dale0CMF701K0000BEEK-ND99,61030 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,64127 Kč28 641,27 Kč
Manufacturers Standard Package
Unit Price without VAT:28,64127 Kč
Unit Price with VAT:34,65594 Kč