Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55110R00FKR670 | |
|---|---|
DigiKey Part Number | CMF55110R00FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55110R00FKR670 |
Description | RES 110 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55110R00FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55110R00FKBF | Vishay Dale | 0 | CMF55110R00FKBF-ND | 69,70710 Kč | Direct |
| CMF55110R00BEBF | Vishay Dale | 0 | CMF55110R00BEBF-ND | 69,70710 Kč | Upgrade |
| CMF55110R00BER6 | Vishay Dale | 0 | CMF55110R00BER6-ND | 12,49549 Kč | Upgrade |
| CMF55110R00BERE | Vishay Dale | 0 | CMF55110R00BERE-ND | 8,65286 Kč | Upgrade |
| CMF55110R00DHBF | Vishay Dale | 0 | CMF55110R00DHBF-ND | 69,70710 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,33139 Kč | 5 331,39 Kč |
| Unit Price without VAT: | 5,33139 Kč |
|---|---|
| Unit Price with VAT: | 6,45098 Kč |


