CMF55110R00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,86878 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,64412 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 98
Unit Price: 149,30000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,38643 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 652
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,29656 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 594
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,31446 Kč
Datasheet
110 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55110R00FKEA

DigiKey Part Number
CMF55110R00FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55110R00FKEA
Description
RES 110 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55110R00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55110R00BEEAVishay Dale0CMF55110R00BEEA-ND11,86878 KčUpgrade
CMF55110R00BEEBVishay Dale0CMF55110R00BEEB-ND18,64412 KčUpgrade
CMF55110R00BEEKVishay Dale0CMF55110R00BEEK-ND69,70710 KčUpgrade
CMF55110R00BHEKVishay Dale98541-CMF55110R00BHEK-ND149,30000 KčUpgrade
CMF55110R00FEEAVishay Dale0CMF55110R00FEEA-ND6,42808 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,96492 Kč14 824,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,96492 Kč
Unit Price with VAT:3,58755 Kč