
CMF55110R00FHEB | |
|---|---|
DigiKey Part Number | CMF110HFTR-ND - Tape & Reel (TR) CMF110HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55110R00FHEB |
Description | RES 110 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55110R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,13200 Kč | 128,30 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 250 | 3,51760 Kč | 879,40 Kč |
| 500 | 3,17910 Kč | 1 589,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,89100 Kč | 2 891,00 Kč |
| 2 000 | 2,64628 Kč | 5 292,56 Kč |
| 3 000 | 2,52046 Kč | 7 561,38 Kč |
| 5 000 | 2,37815 Kč | 11 890,75 Kč |
| 7 000 | 2,29337 Kč | 16 053,59 Kč |
| 10 000 | 2,21050 Kč | 22 105,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

