CMF5510K000FER670 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 90
Unit Price: 149,30000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,65286 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,70643 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,77233 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,56975 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,96302 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3 059
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,54631 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet
10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000FER670

DigiKey Part Number
CMF5510K000FER670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5510K000FER670
Description
RES 10K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000FER670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510K000FEBFVishay Dale0CMF5510K000FEBF-ND69,70710 KčDirect
CMF5510K000BEBFVishay Dale90541-CMF5510K000BEBF-ND149,30000 KčUpgrade
CMF5510K000BEBF70Vishay Dale0CMF5510K000BEBF70-ND92,18330 KčUpgrade
CMF5510K000BEREVishay Dale0CMF5510K000BERE-ND8,65286 KčUpgrade
CMF5510K000CEBFVishay Dale0CMF5510K000CEBF-ND69,70710 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,54631 Kč12 546,31 Kč
Manufacturers Standard Package
Unit Price without VAT:12,54631 Kč
Unit Price with VAT:15,18104 Kč