
CMF5510K000BEBF | |
|---|---|
DigiKey Part Number | 541-CMF5510K000BEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5510K000BEBF |
Description | RES 10K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000BEBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000BEBF70 | Vishay Dale | 0 | CMF5510K000BEBF70-ND | 92,18330 Kč | Parametric Equivalent |
| CMF5510K000BEEA | Vishay Dale | 9 520 | CMF10.0KHLCT-ND | 34,65000 Kč | Parametric Equivalent |
| CMF5510K000BEEA70 | Vishay Dale | 0 | CMF5510K000BEEA70-ND | 12,96757 Kč | Parametric Equivalent |
| CMF5510K000BEEB | Vishay Dale | 11 763 | CMF10KHBCT-ND | 32,97000 Kč | Parametric Equivalent |
| CMF5510K000BEEB70 | Vishay Dale | 0 | CMF5510K000BEEB70-ND | 20,58161 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 102,19700 Kč | 1 021,97 Kč |
| 25 | 89,44320 Kč | 2 236,08 Kč |
| 50 | 81,45960 Kč | 4 072,98 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |

