
CMF5510K000FEEB | |
|---|---|
DigiKey Part Number | CMF10.0KHPTR-ND - Tape & Reel (TR) CMF10.0KHPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000FEEB |
Description | RES 10.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000FEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 50 | 13,36740 Kč | 668,37 Kč |
| 100 | 12,03820 Kč | 1 203,82 Kč |
| 250 | 10,57796 Kč | 2 644,49 Kč |
| 500 | 9,66496 Kč | 4 832,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,88866 Kč | 8 888,66 Kč |
| 2 000 | 8,22922 Kč | 16 458,44 Kč |
| 3 000 | 7,89049 Kč | 23 671,47 Kč |
| 5 000 | 7,50737 Kč | 37 536,85 Kč |
| 7 000 | 7,27902 Kč | 50 953,14 Kč |
| 10 000 | 7,05600 Kč | 70 560,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

