10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000BEEK

DigiKey Part Number
541-4301-ND
Manufacturer
Manufacturer Product Number
CMF5510K000BEEK
Description
RES 10.0K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510K000BEBFVishay Dale90541-CMF5510K000BEBF-ND149,30000 KčParametric Equivalent
CMF5510K000BEBF70Vishay Dale0CMF5510K000BEBF70-ND92,18330 KčParametric Equivalent
CMF5510K000BEEAVishay Dale9 520CMF10.0KHLCT-ND34,65000 KčParametric Equivalent
CMF5510K000BEEA70Vishay Dale0CMF5510K000BEEA70-ND12,96757 KčParametric Equivalent
CMF5510K000BEEBVishay Dale11 763CMF10KHBCT-ND32,97000 KčParametric Equivalent
In-Stock: 60
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10101,63000 Kč1 016,30 Kč
2588,94760 Kč2 223,69 Kč
5081,00180 Kč4 050,09 Kč
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč