
CMF55100R00FHEA | |
|---|---|
DigiKey Part Number | 541-CMF55100R00FHEATR-ND - Tape & Reel (TR) 541-CMF55100R00FHEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100R00FHEA |
Description | RES 100 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100R00FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100R00BEEK | Vishay Dale | 37 | CMF55100R00BEEK-ND | 149,30000 Kč | Upgrade |
| CMF55100R00FHEB | Vishay Dale | 2 528 | CMF100HFCT-ND | 11,13000 Kč | Parametric Equivalent |
| CMF55100R00FHEK | Vishay Dale | 74 | CMF100HA-ND | 122,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 50 | 5,12360 Kč | 256,18 Kč |
| 100 | 4,57550 Kč | 457,55 Kč |
| 250 | 3,97116 Kč | 992,79 Kč |
| 500 | 3,59276 Kč | 1 796,38 Kč |
| 1 000 | 3,27128 Kč | 3 271,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,38643 Kč | 16 932,15 Kč |
| 10 000 | 3,15869 Kč | 31 586,90 Kč |
| 15 000 | 3,04169 Kč | 45 625,35 Kč |
| 25 000 | 2,90939 Kč | 72 734,75 Kč |
| 35 000 | 2,83055 Kč | 99 069,25 Kč |
| 50 000 | 2,75356 Kč | 137 678,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

