CMF074K7000GKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,29656 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,34174 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,44138 Kč
Datasheet
4.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF074K7000GKEK

DigiKey Part Number
CMF074K7000GKEK-ND
Manufacturer
Manufacturer Product Number
CMF074K7000GKEK
Description
RES 4.7K OHM 1/2W 2% AXIAL
Customer Reference
Detailed Description
4.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF074K7000GKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554K7000FEEAVishay Dale0CMF554K7000FEEA-ND6,42808 KčUpgrade
CMF074K7000GKEAVishay Dale0CMF074K7000GKEA-ND3,29656 KčParametric Equivalent
CMF074K7000GKEBVishay Dale0CMF074K7000GKEB-ND7,34174 KčParametric Equivalent
RNMF12FTD4K70Stackpole Electronics Inc0RNMF12FTD4K70-ND0,44138 KčUpgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100106,38010 Kč10 638,01 Kč
Manufacturers Standard Package
Unit Price without VAT:106,38010 Kč
Unit Price with VAT:128,71992 Kč