Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

CMF074K7000GKEB | |
|---|---|
DigiKey Part Number | CMF074K7000GKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF074K7000GKEB |
Description | RES 4.7K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF074K7000GKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K7000FEEA | Vishay Dale | 0 | CMF554K7000FEEA-ND | 6,42808 Kč | Upgrade |
| CMF554K7000FKEK39 | Vishay Dale | 0 | CMF554K7000FKEK39-ND | 18,31446 Kč | Upgrade |
| CMF074K7000GKEA | Vishay Dale | 0 | CMF074K7000GKEA-ND | 3,29656 Kč | Parametric Equivalent |
| CMF074K7000GKEK | Vishay Dale | 0 | CMF074K7000GKEK-ND | 106,38010 Kč | Parametric Equivalent |
| RNMF12FTD4K70 | Stackpole Electronics Inc | 0 | RNMF12FTD4K70-ND | 0,44138 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,34174 Kč | 7 341,74 Kč |
| Unit Price without VAT: | 7,34174 Kč |
|---|---|
| Unit Price with VAT: | 8,88351 Kč |



