


CDMM500KF1000FET | |
---|---|
DigiKey Part Number | 3579-CDMM500KF1000FETTR-ND - Tape & Reel (TR) 3579-CDMM500KF1000FETCT-ND - Cut Tape (CT) 3579-CDMM500KF1000FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM500KF1000FET |
Description | CDMM, 500K, 1%, 100:1, RATIO TOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm ±1% 750mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 500k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Number of Pins | 3 | |
Power Per Element | 750mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,44000 Kč | 111,44 Kč |
10 | 75,67500 Kč | 756,75 Kč |
25 | 65,99760 Kč | 1 649,94 Kč |
50 | 59,94040 Kč | 2 997,02 Kč |
100 | 54,79120 Kč | 5 479,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 49,15212 Kč | 12 288,03 Kč |
500 | 45,62520 Kč | 22 812,60 Kč |
750 | 43,81327 Kč | 32 859,95 Kč |
1 250 | 41,76415 Kč | 52 205,19 Kč |
1 750 | 40,54303 Kč | 70 950,30 Kč |
2 500 | 39,35012 Kč | 98 375,30 Kč |
3 000 | 38,77810 Kč | 116 334,30 Kč |
Unit Price without VAT: | 111,44000 Kč |
---|---|
Unit Price with VAT: | 134,84240 Kč |