
MPM5002AT5 | |
|---|---|
DigiKey Part Number | 764-MPM5002AT5TR-ND - Tape & Reel (TR) 764-MPM5002AT5CT-ND - Cut Tape (CT) 764-MPM5002AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM5002AT5 |
Description | MPM 25K 25K 0.1%ABS 0.05%RATIO T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25k, 25k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 25k, 25k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 102,80600 Kč | 1 028,06 Kč |
| 25 | 89,99760 Kč | 2 249,94 Kč |
| 50 | 81,98460 Kč | 4 099,23 Kč |
| 100 | 75,17280 Kč | 7 517,28 Kč |
| 250 | 67,71604 Kč | 16 929,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,05196 Kč | 31 525,98 Kč |
| 1 000 | 59,09047 Kč | 59 090,47 Kč |
| 1 500 | 57,05619 Kč | 85 584,29 Kč |
| 2 500 | 54,75548 Kč | 136 888,70 Kč |
| 3 500 | 53,54490 Kč | 187 407,15 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |










