VSSR1603102JTF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 27,86138 Kč
Datasheet
VSSR1603203JTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSR1603102JTF

DigiKey Part Number
VSSR1603102JTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSSR1603102JTF
Description
RES ARRAY 8 RES 1K OHM 16SSOP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Size / Dimension
0.193" L x 0.154" W (4.90mm x 3.91mm)
Height - Seated (Max)
0.069" (1.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,04566 Kč65 114,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04566 Kč
Unit Price with VAT:31,51525 Kč