
VSSR1603102GTF | |
|---|---|
DigiKey Part Number | VSSR1603102GTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSR1603102GTF |
Description | RES ARRAY 8 RES 1K OHM 16SSOP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Size / Dimension | 0.193" L x 0.154" W (4.90mm x 3.91mm) | |
Height - Seated (Max) | 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,82927 Kč | 69 573,18 Kč |
| Unit Price without VAT: | 27,82927 Kč |
|---|---|
| Unit Price with VAT: | 33,67342 Kč |

