
VSSR1603102JUF | |
|---|---|
DigiKey Part Number | VSSR16-1.0K-JI-ND |
Manufacturer | |
Manufacturer Product Number | VSSR1603102JUF |
Description | RES ARRAY 8 RES 1K OHM 16SSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Resistance (Ohms) 1k | Supplier Device Package 16-SSOP |
Tolerance ±5% | Size / Dimension 0.193" L x 0.154" W (4.90mm x 3.91mm) |
Number of Resistors 8 | Height - Seated (Max) 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 63,89700 Kč | 638,97 Kč |
| 25 | 55,60280 Kč | 1 390,07 Kč |
| 98 | 46,11204 Kč | 4 518,98 Kč |
| 196 | 42,34311 Kč | 8 299,25 Kč |
| 294 | 40,40687 Kč | 11 879,62 Kč |
| 588 | 37,49536 Kč | 22 047,27 Kč |
| 1 078 | 35,31131 Kč | 38 065,59 Kč |
| 5 096 | 30,95132 Kč | 157 727,93 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

