PNM0805E2002FBT0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 29,55426 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 699
Unit Price: 12,81000 Kč
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: 1,12742 Kč
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: 6,37268 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,56082 Kč
Datasheet

Similar


Vishay Dale
In Stock: 7 625
Unit Price: 3,36000 Kč
Datasheet
20 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0805E2002FBT0

DigiKey Part Number
PNM0805E2002FBT0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNM0805E2002FBT0
Description
RES SMD 20K OHM 1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0805E2002FBT0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNM0805E2002BST5Vishay Dale Thin Film0PNM0805-20KBTR-ND29,55426 KčUpgrade
PTN0805E2002BST1Vishay Dale Thin Film699764-1495-1-ND12,81000 KčSimilar
MCU08050D2002DP500Vishay0MCU08050D2002DP500-ND1,12742 KčSimilar
MCU0805MD2002BP100Vishay0MCU0805-20.0K-MBTR-ND6,37268 KčSimilar
TNPW080520K0DEEAVishay Dale0TNPW080520K0DEEA-ND1,56082 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10093,27940 Kč9 327,94 Kč
Manufacturers Standard Package
Unit Price without VAT:93,27940 Kč
Unit Price with VAT:112,86807 Kč