Similar
Similar
Similar
Similar



TNPW080520K0DEEA | |
|---|---|
DigiKey Part Number | TNPW080520K0DEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080520K0DEEA |
Description | RES 20K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520K0DEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D2002DP500 | Vishay | 0 | MCU08050D2002DP500-ND | 1,12742 Kč | Similar |
| MCU0805MD2002BP100 | Vishay | 0 | MCU0805-20.0K-MBTR-ND | 6,37268 Kč | Similar |
| PTN0805E2002BST1 | Vishay Dale Thin Film | 699 | 764-1495-1-ND | 12,81000 Kč | Similar |
| RR1220P-203-D | Susumu | 9 907 | RR12P20.0KDCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,56082 Kč | 7 804,10 Kč |
| Unit Price without VAT: | 1,56082 Kč |
|---|---|
| Unit Price with VAT: | 1,88859 Kč |





