Similar
Similar
Similar
Similar
Similar
Similar

PNM0805E1000JBT0 | |
|---|---|
DigiKey Part Number | PNM0805E1000JBT0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNM0805E1000JBT0 |
Description | RES SMD 100 OHM 5% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0805E1000JBT0 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN0805E1000BST1 | Vishay Dale Thin Film | 1 134 | 764-1464-1-ND | 12,81000 Kč | Similar |
| MCU08050D1000DP500 | Vishay | 0 | MCU08050D1000DP500-ND | 1,12742 Kč | Similar |
| MCU0805MD1000BP100 | Vishay | 0 | MCU0805-100-MBTR-ND | 6,37268 Kč | Similar |
| MCU0805MD1000DP500 | Vishay | 9 773 | MCU0805-100-MDCT-ND | 2,94000 Kč | Similar |
| TNPW0805100RDEEA | Vishay Dale | 4 132 | 541-TNPW0805100RDEEACT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,66110 Kč | 7 766,11 Kč |
| Unit Price without VAT: | 77,66110 Kč |
|---|---|
| Unit Price with VAT: | 93,96993 Kč |





