MCU08050D1000DP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: 6,37268 Kč
Datasheet

Upgrade


Vishay
In Stock: 9 773
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1 134
Unit Price: 12,81000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 4 132
Unit Price: 3,15000 Kč
Datasheet
100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1000DP500

DigiKey Part Number
MCU08050D1000DP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1000DP500
Description
RES 100 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1000DP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU0805MD1000BP100Vishay0MCU0805-100-MBTR-ND6,37268 KčUpgrade
MCU0805MD1000DP500Vishay9 773MCU0805-100-MDCT-ND2,94000 KčUpgrade
PTN0805E1000BST1Vishay Dale Thin Film1 134764-1464-1-ND12,81000 KčUpgrade
TNPW0805100RDEEAVishay Dale4 132541-TNPW0805100RDEEACT-ND3,15000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,12742 Kč5 637,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12742 Kč
Unit Price with VAT:1,36418 Kč