


TNPW0805100RFEEA | |
|---|---|
DigiKey Part Number | 541-4374-2-ND - Tape & Reel (TR) 541-4374-1-ND - Cut Tape (CT) 541-4374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100RFEEA |
Description | RES 100 OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100RFEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 50 | 2,34760 Kč | 117,38 Kč |
| 100 | 2,21740 Kč | 221,74 Kč |
| 250 | 2,05948 Kč | 514,87 Kč |
| 500 | 1,94988 Kč | 974,94 Kč |
| 1 000 | 1,85055 Kč | 1 850,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65594 Kč | 8 279,70 Kč |
| 10 000 | 1,58674 Kč | 15 867,40 Kč |
| 15 000 | 1,55003 Kč | 23 250,45 Kč |
| 25 000 | 1,50749 Kč | 37 687,25 Kč |
| 35 000 | 1,48162 Kč | 51 856,70 Kč |
| 50 000 | 1,45593 Kč | 72 796,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

