Direct
Parametric Equivalent
Parametric Equivalent

| NOMCT16032002AT1 | |
|---|---|
| DigiKey Part Number | NOMCT16-20KATR-ND - Tape & Reel (TR) NOMCT16-20KACT-ND - Cut Tape (CT) NOMCT16-20KADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NOMCT16032002AT1 | 
| Description | RES ARRAY 8 RES 20K OHM 16SOIC | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 20k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NOMCT16032002AT1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Dale Thin Film | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 20k | |
| Tolerance | ±0.1% | |
| Number of Resistors | 8 | |
| Resistor Matching Ratio | ±0.025% | |
| Resistor-Ratio-Drift | ±5ppm/°C | |
| Number of Pins | 16 | |
| Power Per Element | 100mW | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Size / Dimension | 0.390" L x 0.154" W (9.91mm x 3.91mm) | |
| Height - Seated (Max) | 0.063" (1.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 124,63000 Kč | 124,63 Kč | 
| 10 | 84,90900 Kč | 849,09 Kč | 
| 25 | 74,16920 Kč | 1 854,23 Kč | 
| 50 | 67,44480 Kč | 3 372,24 Kč | 
| 100 | 61,72520 Kč | 6 172,52 Kč | 
| 250 | 55,46132 Kč | 13 865,33 Kč | 
| 500 | 52,52474 Kč | 26 262,37 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 48,21624 Kč | 48 216,24 Kč | 
| 2 000 | 45,39068 Kč | 90 781,36 Kč | 
| 3 000 | 43,93984 Kč | 131 819,52 Kč | 
| Unit Price without VAT: | 124,63000 Kč | 
|---|---|
| Unit Price with VAT: | 150,80230 Kč | 
 
 
 
 









