
NOMCA16035001AT5 | |
|---|---|
DigiKey Part Number | NOMCA16-5KATR-ND - Tape & Reel (TR) NOMCA16-5KACT-ND - Cut Tape (CT) NOMCA16-5KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOMCA16035001AT5 |
Description | RES ARRAY 8 RES 5K OHM 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 5k | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Resistors 8 | Supplier Device Package 16-SOIC |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.390" L x 0.154" W (9.91mm x 3.91mm) |
Resistor-Ratio-Drift ±5ppm/°C | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 99,32100 Kč | 993,21 Kč |
| 25 | 86,92320 Kč | 2 173,08 Kč |
| 50 | 79,15400 Kč | 3 957,70 Kč |
| 100 | 72,55230 Kč | 7 255,23 Kč |
| 250 | 65,32476 Kč | 16 331,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,80348 Kč | 30 401,74 Kč |
| 1 000 | 56,96379 Kč | 56 963,79 Kč |
| 1 500 | 54,99194 Kč | 82 487,91 Kč |
| 2 500 | 52,76168 Kč | 131 904,20 Kč |
| 3 500 | 51,44510 Kč | 180 057,85 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |



