
| 766141473GP | |
|---|---|
| DigiKey Part Number | 766-141-R47KP-ND | 
| Manufacturer | |
| Manufacturer Product Number | 766141473GP | 
| Description | RES ARRAY 13 RES 47K OHM 14SOIC | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 47k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 766141473GP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CTS Resistor Products | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Circuit Type | Bussed | |
| Resistance (Ohms) | 47k | |
| Tolerance | ±2% | |
| Number of Resistors | 13 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 14 | |
| Power Per Element | 80mW | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.341" L x 0.154" W (8.65mm x 3.90mm) | |
| Height - Seated (Max) | 0.069" (1.75mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 107,98000 Kč | 107,98 Kč | 
| 10 | 73,30000 Kč | 733,00 Kč | 
| 25 | 63,90760 Kč | 1 597,69 Kč | 
| 56 | 57,14964 Kč | 3 200,38 Kč | 
| 112 | 52,27875 Kč | 5 855,22 Kč | 
| 280 | 46,94504 Kč | 13 144,61 Kč | 
| 504 | 44,08230 Kč | 22 217,48 Kč | 
| 1 008 | 41,17772 Kč | 41 507,14 Kč | 
| 5 040 | 36,13040 Kč | 182 097,22 Kč | 
| Unit Price without VAT: | 107,98000 Kč | 
|---|---|
| Unit Price with VAT: | 130,65580 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic