
VY2222M35Y5UG63V7 | |
|---|---|
DigiKey Part Number | 56-VY2222M35Y5UG63V7-ND |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5UG63V7 |
Description | CAP CER 2200PF 300VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5UG63V7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2222M35Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 40 788 | BC2356-ND | 10,08000 Kč | Direct |
| VY2222M35Y5US6TV7 | Vishay Beyschlag/Draloric/BC Components | 43 608 | BC5270CT-ND | 10,29000 Kč | Direct |
| C921U222MZWDBA7317 | KEMET | 0 | 399-9489-1-ND | 0,00000 Kč | Similar |
| C927U222MZWDBA7317 | KEMET | 0 | 399-9493-3-ND | 1,97906 Kč | Similar |





