VDRUS20Z300BSE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 27,46076 Kč
Datasheet
470 V 13 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRUS20Z300BSE

DigiKey Part Number
BC5483-ND
Manufacturer
Manufacturer Product Number
VDRUS20Z300BSE
Description
VARISTOR 470V 13KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 V 13 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
13 kA
Energy
405J
Number of Circuits
1
Capacitance @ Frequency
810 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,91400 Kč369,14 Kč
5031,76160 Kč1 588,08 Kč
10030,16570 Kč3 016,57 Kč
25028,47748 Kč7 119,37 Kč
50027,46076 Kč13 730,38 Kč
1 00026,62357 Kč26 623,57 Kč
2 50025,74002 Kč64 350,05 Kč
5 00025,20726 Kč126 036,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč