
2089-250-BT1LF | |
|---|---|
DigiKey Part Number | 118-2089-250-BT1LFTR-ND - Tape & Reel (TR) 118-2089-250-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2089-250-BT1LF |
Description | GDT 2500V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2089-250-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 24,82000 Kč | 124,10 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 50 | 18,99900 Kč | 949,95 Kč |
| 100 | 17,52700 Kč | 1 752,70 Kč |
| 250 | 15,75268 Kč | 3 938,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,52558 Kč | 7 262,79 Kč |
| 1 000 | 13,38811 Kč | 13 388,11 Kč |
| 1 500 | 12,76175 Kč | 19 142,62 Kč |
| 2 500 | 12,01069 Kč | 30 026,73 Kč |
| 3 500 | 11,53822 Kč | 40 383,77 Kč |
| 5 000 | 11,05561 Kč | 55 278,05 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



