Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

S102K29X5FN6TL6R | |
|---|---|
DigiKey Part Number | S102K29X5FN6TL6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S102K29X5FN6TL6R |
Description | CAP CER 1000PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29X5FN6TL6R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562R10TSD10 | Vishay Beyschlag/Draloric/BC Components | 36 | 718-1938-ND | 57,11000 Kč | Similar |
| S102K39X7RP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6TK5R-ND | 2,01992 Kč | Similar |
| S102K29X5FN63L6R | Vishay Beyschlag/Draloric/BC Components | 4 142 | BC5177-ND | 10,50000 Kč | Parametric Equivalent |
| S102K29X5FN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 8 258 | BC5256CT-ND | 10,71000 Kč | Parametric Equivalent |
| S102K29X5FN6TJ6R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K29X5FN6TJ6R-ND | 2,51957 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,51957 Kč | 50 391,40 Kč |
| Unit Price without VAT: | 2,51957 Kč |
|---|---|
| Unit Price with VAT: | 3,04868 Kč |





