S102K29X5FN6TJ6R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 36
Unit Price: 57,11000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,01992 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 142
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8 258
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,51957 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,51957 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,51957 Kč
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: 25,44981 Kč
Datasheet

Similar


Vishay Cera-Mite
In Stock: 7 174
Unit Price: 56,06000 Kč
Datasheet
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S102K29X5FN6TJ6R

DigiKey Part Number
S102K29X5FN6TJ6R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S102K29X5FN6TJ6R
Description
CAP CER 1000PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S102K29X5FN6TJ6R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.295" Dia (7.50mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562R10TSD10Vishay Beyschlag/Draloric/BC Components36718-1938-ND57,11000 KčSimilar
S102K39X7RP6TK5RVishay Beyschlag/Draloric/BC Components0S102K39X7RP6TK5R-ND2,01992 KčSimilar
S102K29X5FN63L6RVishay Beyschlag/Draloric/BC Components4 142BC5177-ND10,50000 KčParametric Equivalent
S102K29X5FN6TJ5RVishay Beyschlag/Draloric/BC Components8 258BC5256CT-ND10,71000 KčParametric Equivalent
S102K29X5FN6TL6RVishay Beyschlag/Draloric/BC Components0S102K29X5FN6TL6R-ND2,51957 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,51957 Kč50 391,40 Kč
Unit Price without VAT:2,51957 Kč
Unit Price with VAT:3,04868 Kč