
S102K29X5FN63L6R | |
|---|---|
DigiKey Part Number | BC5177-ND |
Manufacturer | |
Manufacturer Product Number | S102K29X5FN63L6R |
Description | CAP CER 1000PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29X5FN63L6R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562R10TSD10 | Vishay Beyschlag/Draloric/BC Components | 8 257 | 718-1938-ND | 57,11000 Kč | Similar |
| 562R10TSD10TR | Vishay Cera-Mite | 9 674 | 1896-562R10TSD10TRCT-ND | 58,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 50 | 4,78760 Kč | 239,38 Kč |
| 100 | 4,29410 Kč | 429,41 Kč |
| 500 | 3,45880 Kč | 1 729,40 Kč |
| 1 000 | 3,20115 Kč | 3 201,15 Kč |
| 3 000 | 2,88310 Kč | 8 649,30 Kč |
| 5 000 | 2,76548 Kč | 13 827,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

