



NTCS0402E3473FXT | |
|---|---|
DigiKey Part Number | BC2805TR-ND - Tape & Reel (TR) BC2805CT-ND - Cut Tape (CT) BC2805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3473FXT |
Description | THERMISTOR NTC 47KOHM 4075K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3473FXT Models |
Category | B25/85 4075K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 70 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCSI0402E3473DXHT | Vishay Beyschlag/Draloric/BC Components | 29 995 | 56-NTCSI0402E3473DXHTCT-ND | 3,57000 Kč | Parametric Equivalent |
| NTCSI0402E3473FXHT | Vishay Beyschlag/Draloric/BC Components | 30 000 | 56-NTCSI0402E3473FXHTCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,61000 Kč | 43,05 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,57600 Kč | 189,40 Kč |
| 50 | 7,19400 Kč | 359,70 Kč |
| 100 | 6,84740 Kč | 684,74 Kč |
| 500 | 6,15032 Kč | 3 075,16 Kč |
| 1 000 | 5,89120 Kč | 5 891,20 Kč |
| 5 000 | 5,37104 Kč | 26 855,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,07797 Kč | 50 779,70 Kč |
| 20 000 | 4,90394 Kč | 98 078,80 Kč |
| 30 000 | 4,80893 Kč | 144 267,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

