
NTCSI0402E3473FXHT | |
|---|---|
DigiKey Part Number | 56-NTCSI0402E3473FXHTTR-ND - Tape & Reel (TR) 56-NTCSI0402E3473FXHTCT-ND - Cut Tape (CT) 56-NTCSI0402E3473FXHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSI0402E3473FXHT |
Description | NTC SMD 0402 INDUSTRIAL NISN 47K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 4108K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 70 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0402E3473FXT | Vishay Beyschlag/Draloric/BC Components | 3 719 | BC2805CT-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,18400 Kč | 10,92 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 50 | 1,76800 Kč | 88,40 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,47448 Kč | 737,24 Kč |
| 1 000 | 1,40183 Kč | 1 401,83 Kč |
| 5 000 | 1,25639 Kč | 6 281,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17929 Kč | 11 792,90 Kč |
| 20 000 | 1,13080 Kč | 22 616,00 Kč |
| 30 000 | 1,10434 Kč | 33 130,20 Kč |
| 50 000 | 1,07288 Kč | 53 644,00 Kč |
| 70 000 | 1,05324 Kč | 73 726,80 Kč |
| 100 000 | 1,03331 Kč | 103 331,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

