
NTCSI0402E3473DXHT | |
|---|---|
DigiKey Part Number | 56-NTCSI0402E3473DXHTTR-ND - Tape & Reel (TR) 56-NTCSI0402E3473DXHTCT-ND - Cut Tape (CT) 56-NTCSI0402E3473DXHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSI0402E3473DXHT |
Description | NTC SMD 0402 INDUSTRIAL NISN 47K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 4108K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 70 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 3,02400 Kč | 15,12 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 50 | 2,48620 Kč | 124,31 Kč |
| 100 | 2,35390 Kč | 235,39 Kč |
| 500 | 2,08594 Kč | 1 042,97 Kč |
| 1 000 | 1,98683 Kč | 1 986,83 Kč |
| 5 000 | 1,78827 Kč | 8 941,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,68154 Kč | 16 815,40 Kč |
| 20 000 | 1,61527 Kč | 32 305,40 Kč |
| 30 000 | 1,57911 Kč | 47 373,30 Kč |
| 50 000 | 1,53610 Kč | 76 805,00 Kč |
| 70 000 | 1,50924 Kč | 105 646,80 Kč |
| 100 000 | 1,48198 Kč | 148 198,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

