NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0402 (1005 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0402E3473FXT

DigiKey Part Number
BC2805TR-ND - Tape & Reel (TR)
BC2805CT-ND - Cut Tape (CT)
BC2805DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0402E3473FXT
Description
THERMISTOR NTC 47KOHM 4075K 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0402E3473FXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4075K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
70 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
47k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCSI0402E3473DXHTVishay Beyschlag/Draloric/BC Components29 99556-NTCSI0402E3473DXHTCT-ND3,57000 KčParametric Equivalent
NTCSI0402E3473FXHTVishay Beyschlag/Draloric/BC Components30 00056-NTCSI0402E3473FXHTCT-ND2,52000 KčParametric Equivalent
In-Stock: 3 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
58,61000 Kč43,05 Kč
108,12600 Kč81,26 Kč
257,57600 Kč189,40 Kč
507,19400 Kč359,70 Kč
1006,84740 Kč684,74 Kč
5006,15032 Kč3 075,16 Kč
1 0005,89120 Kč5 891,20 Kč
5 0005,37104 Kč26 855,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,07797 Kč50 779,70 Kč
20 0004,90394 Kč98 078,80 Kč
30 0004,80893 Kč144 267,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč