



NTCLE213E3103JLB0 | |
|---|---|
DigiKey Part Number | BC2959-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3103JLB0 |
Description | THERMISTOR NTC 10KOHM 3435K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3103JLB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.22" (31.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 5 | 10,27200 Kč | 51,36 Kč |
| 10 | 9,70400 Kč | 97,04 Kč |
| 25 | 9,06000 Kč | 226,50 Kč |
| 50 | 8,60940 Kč | 430,47 Kč |
| 100 | 8,20320 Kč | 820,32 Kč |
| 500 | 7,38560 Kč | 3 692,80 Kč |
| 1 000 | 7,08185 Kč | 7 081,85 Kč |
| 5 000 | 6,47149 Kč | 32 357,45 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |








