NTCLE213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCLE213

NTCLE213E3103FLT1

DigiKey Part Number
56-NTCLE213E3103FLT1TR-ND - Tape & Reel (TR)
56-NTCLE213E3103FLT1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCLE213E3103FLT1
Description
THERMISTOR NTC 10KOHM 3435K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE213E3103FLT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
1.22" (31.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,70000 Kč27,70 Kč
524,45400 Kč122,27 Kč
1023,24600 Kč232,46 Kč
2521,82160 Kč545,54 Kč
5020,84660 Kč1 042,33 Kč
10019,95510 Kč1 995,51 Kč
50018,15876 Kč9 079,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,12615 Kč25 689,22 Kč
3 00016,54416 Kč49 632,48 Kč
4 50016,22643 Kč73 018,93 Kč
7 50015,84838 Kč118 862,85 Kč
10 50015,61214 Kč163 927,47 Kč
Manufacturers Standard Package
Unit Price without VAT:27,70000 Kč
Unit Price with VAT:33,51700 Kč